-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K6203
|
Newark | Board To Board Connector, Header, 10Pos, 2Row, Series:-, Pitch Spacing:2.54Mm, No. Of Rows:2, No. Of Contacts:10, Gender:Header, Contact Termination:Through Hole Vertical, Contact Plating:Gold, Contact Material:Brass, Voltage Ac:750Vrohs Compliant: Yes |Harwin M20-9980545 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 5339 |
|
$0.1490 | Buy Now |
DISTI #
952-2380-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
6727 In Stock |
|
$0.2086 / $0.4900 | Buy Now |
DISTI #
855-M20-9980545
|
Mouser Electronics | Headers & Wire Housings 05+05 DIL VERTICAL PIN HEADER GOLD HT RoHS: Compliant | 2074 |
|
$0.2080 / $0.4900 | Buy Now |
DISTI #
M20-9980545
|
TTI | Headers & Wire Housings 05+05 DIL VERTICAL PIN HEADER GOLD HT RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 9950 In Stock |
|
$0.2070 / $0.3840 | Buy Now |
DISTI #
M20-9980545
|
TME | Pin header, pin strips, male, PIN: 10, straight, 2.54mm, THT, 2x5 Min Qty: 500 | 0 |
|
$0.1870 / $0.2340 | RFQ |
DISTI #
M20-9980545
|
Avnet Abacus | 2.54mm (0.1) Pitch DIL Vertical PC Tail Pin Header, 6.1mm mating pin height, gold (hi-temp mould), 5+5 contacts" (Alt: M20-9980545) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 5 Days | Abacus - 1000 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant Container: Bulk | 429 |
|
RFQ | |
DISTI #
1022235
|
element14 Asia-Pacific | HEADER, THT, VERTICAL, 2.54MM, 10WAY RoHS: Compliant Min Qty: 10 Container: Each | 5339 |
|
$0.3214 / $0.4066 | Buy Now |
DISTI #
1022235
|
Farnell | HEADER, THT, VERTICAL, 2.54MM, 10WAY RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 2 Days Container: Each | 5339 |
|
$0.2223 / $0.4758 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M20-9980545
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-9980545
Harwin
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.2 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 300 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M20-9980545. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20-9980545, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M20-9980505 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Harwin | M20-9980545 vs M20-9980505 |
892-18-010-10-001101 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | PRECI-DIP SSA | M20-9980545 vs 892-18-010-10-001101 |
892-80-010-10-001101 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | PRECI-DIP SSA | M20-9980545 vs 892-80-010-10-001101 |
892-70-010-10-001101 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | PRECI-DIP SSA | M20-9980545 vs 892-70-010-10-001101 |
M20-9760522 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Harwin | M20-9980545 vs M20-9760522 |
M20-9980506 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Harwin | M20-9980545 vs M20-9980506 |
M20-9760506 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Harwin | M20-9980545 vs M20-9760506 |