Datasheets
M20-9990945 by: Harwin

Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT

Part Details for M20-9990945 by Harwin

Overview of M20-9990945 by Harwin

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Price & Stock for M20-9990945

Part # Distributor Description Stock Price Buy
DISTI # 70AK6720
Newark Conn, Hdr, 9Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Harwin M20-9990945 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 990
  • 1 $0.4540
  • 250 $0.3420
  • 500 $0.3050
  • 1,000 $0.2750
  • 5,000 $0.2500
$0.2500 / $0.4540 Buy Now
DISTI # 56K0170
Newark 9 Pos. Male Sil Vertical Throughboard Conn. Rohs Compliant: Yes |Harwin M20-9990945 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.2390
$0.2390 Buy Now
DISTI # M20-9990945-ND
DigiKey CONN HEADER VERT 9POS 2.54MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk 1893
In Stock
  • 1 $0.4600
  • 10 $0.3970
  • 100 $0.3275
  • 500 $0.2848
  • 1,000 $0.2350
  • 5,000 $0.2065
  • 10,000 $0.1923
$0.1923 / $0.4600 Buy Now
DISTI # 855-M20-9990945
Mouser Electronics Headers & Wire Housings 09 SIL VERTICAL PIN HEADER GOLD HT RoHS: Compliant 59
  • 1 $0.4600
  • 10 $0.3590
  • 100 $0.3100
  • 500 $0.2820
  • 1,000 $0.2320
  • 2,000 $0.2040
  • 10,000 $0.1900
  • 25,000 $0.1830
$0.1830 / $0.4600 Buy Now
DISTI # M20-9990945
TTI Headers & Wire Housings 09 SIL VERTICAL PIN HEADER GOLD HT RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 1 Container: Bulk Americas - 754
In Stock
  • 13 $0.4030
  • 100 $0.3070
  • 500 $0.2790
  • 1,000 $0.2300
  • 5,000 $0.2020
  • 10,000 $0.1880
$0.1880 / $0.4030 Buy Now
DISTI # M20-9990945
Avnet Abacus 2.54mm (0.1) Pitch SIL Vertical PC Tail Pin Header, 6.1mm mating pin height, gold (hi-temp mould), 9 contacts" (Alt: M20-9990945) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 1 Weeks, 5 Days Abacus - 0
Buy Now
DISTI # 4169568
element14 Asia-Pacific CONN, HDR, 9POS, 1ROW, 2.54MM RoHS: Compliant Min Qty: 10 Container: Each 990
  • 10 $0.4271
  • 100 $0.3530
  • 1,000 $0.2532
  • 5,000 $0.2224
  • 10,000 $0.2077
$0.2077 / $0.4271 Buy Now
DISTI # 4169568
Farnell CONN, HDR, 9POS, 1ROW, 2.54MM RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 1 Days Container: Each 990
  • 10 $0.4346
  • 100 $0.3209
  • 500 $0.2760
  • 1,000 $0.2298
  • 2,500 $0.2160
  • 5,000 $0.2023
$0.2023 / $0.4346 Buy Now

Part Details for M20-9990945

M20-9990945 CAD Models

M20-9990945 Part Data Attributes

M20-9990945 Harwin
Buy Now Datasheet
Compare Parts:
M20-9990945 Harwin Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer HARWIN PLC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Samacsys Manufacturer Harwin
Additional Feature ROHS COMPLIANT
Body Breadth 0.1 inch
Body Depth 0.1 inch
Body Length 0.9 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 25 mΩ
DIN Conformance NO
Dielectric Withstanding Voltage 750VAC V
Durability 300 Cycles
Filter Feature NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYAMIDE
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.118 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 9
UL Flammability Code 94V-0

Alternate Parts for M20-9990945

This table gives cross-reference parts and alternative options found for M20-9990945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20-9990945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M20-9990905 Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle Harwin M20-9990945 vs M20-9990905
Part Number Description Manufacturer Compare
M20-9990905 Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle Harwin M20-9990945 vs M20-9990905

M20-9990945 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M20-9990945 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M20-9990945 by Harwin

  • Please alert me when M20-9990945 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M20-9990945 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M20-9990945 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M20-9990945 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M20-9990945.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M20-9990945 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: