Part Details for M2012B2B1G01/U by NKK Switches
Overview of M2012B2B1G01/U by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2012B2B1G01/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X5853
|
Newark | Switch, Toggle, Spdt, 0.1A, 28Vac, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:100Ma, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:28V Rohs Compliant: Yes |Nkk Switches M2012B2B1G01/U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
360-2828-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
22 In Stock |
|
$8.4110 / $9.3400 | Buy Now |
DISTI #
M2012B2B1G01/U
|
TTI | Toggle Switches ON-ON .689 LRG BAT 12MM BSHNG SLDR LUG Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 4 In Stock |
|
$10.3100 | Buy Now |
|
Powell Electronics | MINIATURE TOGGLE/MULTI-FUNCTION Min Qty: 1 | 80 |
|
$9.4500 | Buy Now |
DISTI #
2375569
|
element14 Asia-Pacific | SWITCH, TOGGLE, SPDT, 0.1A, 28VAC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.8925 / $9.8708 | Buy Now |
Part Details for M2012B2B1G01/U
M2012B2B1G01/U CAD Models
M2012B2B1G01/U Part Data Attributes
|
M2012B2B1G01/U
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2012B2B1G01/U
NKK Switches
M-Series Miniature Toggle Switch; Poles: SPDT; Circuits: On-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Standard Round; actuator length: 17.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; Features: Epoxy Sealed Terminals; Rating: 0.4
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | TOGGLE SWITCH |