-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bushing Mount Miniature Toggle Switch; Poles: SPDT; Circuits: On-On; Current Rating: 6A (AC), 4A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 17.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; Features: Epoxy Sealed Terminals; Rating: 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X5856
|
Newark | Switch, Toggle, Spdt, 6A, 125Vac, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:6A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches M2012B2B1W01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
M2012B2B1W01
|
TTI | Toggle Switches SPDT ON-NONE-ON Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 183 In Stock |
|
$7.5300 | Buy Now |
DISTI #
2375570
|
element14 Asia-Pacific | SWITCH, TOGGLE, SPDT, 6A, 125VAC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.3416 / $7.7761 | Buy Now |
DISTI #
2375570
|
Farnell | SWITCH, TOGGLE, SPDT, 6A, 125VAC RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 1 Days Container: Each | 0 |
|
$6.3677 / $6.7822 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M2012B2B1W01
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2012B2B1W01
NKK Switches
Bushing Mount Miniature Toggle Switch; Poles: SPDT; Circuits: On-On; Current Rating: 6A (AC), 4A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 17.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; Features: Epoxy Sealed Terminals; Rating: 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | TOGGLE SWITCH |