Part Details for M2012TJG03 by NKK Switches
Overview of M2012TJG03 by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2012TJG03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X6181
|
Newark | Snap-In Mount Miniature Rocker |Nkk Switches M2012TJG03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
M2012TJG03-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 28V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
3 In Stock |
|
$7.1900 | Buy Now |
DISTI #
M2012TJG03
|
TME | ROCKER, SPDT, Pos: 2, ON-ON, 0.1A/28VAC, 0.1A/28VDC, none, -30÷85°C Min Qty: 1 | 49 |
|
$5.7000 / $6.5100 | Buy Now |
|
Powell Electronics | MINIATURE ROCKER/MULTI-FUNCTION Min Qty: 1 | 53 |
|
$6.9800 | Buy Now |
Part Details for M2012TJG03
M2012TJG03 CAD Models
M2012TJG03 Part Data Attributes
|
M2012TJG03
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2012TJG03
NKK Switches
Snap-in Mount Miniature Rocker; Status: Active; Poles: SPDT; Circuits: On-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Actuator Arm, Cap Required; Actuator Marking: Varies by Cap; Mounting Type: Panel Mount, Snap-In; Termination Style: PC Pin; Features: Epoxy Sealed Terminals; panel cutout dimensions: Rectangular - 15.90mm x 12.50mm; Rating: 0.4; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | ROCKER SWITCH |