Part Details for M2018E2S1W03 by NKK Switches
Overview of M2018E2S1W03 by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2018E2S1W03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X6824
|
Newark | Toggle Switch, Spdt, 6A, 125Vac, Panel, Switch Operation:(On)-Off-(On), Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:M Series, Switch Mounting:Panel Mount, Contact Current Max:6A, Switch Terminals:Pc Pin Rohs Compliant: Yes |Nkk Switches M2018E2S1W03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
M2018E2S1W03-ND
|
DigiKey | SWITCH TOGGLE SPDT 6A 125V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
716 In Stock |
|
$4.1996 / $6.0500 | Buy Now |
DISTI #
M2018E2S1W03
|
TTI | Toggle Switches (ON)OFF(ON) .256 FLT TGL 1/4"BSHNG PC Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$6.3800 | Buy Now |
|
Powell Electronics | MINIATURE TOGGLE/MULTI-FUNCTION Min Qty: 1 | 46 |
|
$5.8700 | Buy Now |
Part Details for M2018E2S1W03
M2018E2S1W03 CAD Models
M2018E2S1W03 Part Data Attributes
|
M2018E2S1W03
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2018E2S1W03
NKK Switches
Bushing Mount Miniature Toggle Switch; Poles: SPDT; Circuits: Mom-Off-Mom; Current Rating: 6A (AC), 3A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Flatted; actuator length: 6.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: PC Pin; panel cutout dimensions: Circular - 6.50mm Dia; bushing thread: 14614; Features: Epoxy Sealed Terminals; Rating: 6
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | TOGGLE SWITCH |