-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-M2022-ALC
|
Mouser Electronics | Common Mode Chokes / Filters For NoiseAttenuation 4.2uH 500mA 800mOhm RoHS: Compliant | 0 |
|
$1.5000 / $3.2900 | Order Now |
|
Coilcraft Direct | Common mode filter, data line, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 5340 |
|
$0.5200 / $2.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M2022-ALC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
M2022-ALC
Coilcraft Inc
Data Line Filter, 2 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Additional Feature | NICKEL/GOLD OVER MOLY-MANGANESE | |
DC Resistance-Max | 0.8 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 3.43 mm | |
Inductance | 4.2 µH | |
JESD-609 Code | e4 | |
Length | 4.95 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.5 A | |
Terminal Finish | GOLD OVER NICKEL | |
Width | 3.81 mm |
This table gives cross-reference parts and alternative options found for M2022-ALC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2022-ALC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2022-ALP | Data Line Filter, 2 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-4 | Coilcraft Inc | M2022-ALC vs M2022-ALP |
M2022-AS | Data Line Filter, 2 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-4 | Coilcraft Inc | M2022-ALC vs M2022-AS |