-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-M2022-ALPLC
|
Mouser Electronics | Common Mode Chokes / Filters For NoiseAttenuation 4.0uH 500mA 990mOhm RoHS: Compliant | 596 |
|
$1.7600 / $3.8500 | Buy Now |
|
Bristol Electronics | 559 |
|
RFQ | ||
|
Coilcraft Direct | Common mode filter, data line, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 15967 |
|
$0.5900 / $2.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M2022-ALPLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
M2022-ALPLC
Coilcraft Inc
Data Line Filter, 2 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Additional Feature | NICKEL/GOLD OVER MOLY-MANGANESE | |
DC Resistance-Max | 0.99 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.01 mm | |
Inductance | 4 µH | |
JESD-609 Code | e4 | |
Length | 4.95 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.5 A | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 3.81 mm |