Part Details for M2022-ASLD by Coilcraft Inc
Overview of M2022-ASLD by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for M2022-ASLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | Common mode filter, data line, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 1676 |
|
$0.6900 / $2.5300 | Buy Now |
Part Details for M2022-ASLD
M2022-ASLD CAD Models
M2022-ASLD Part Data Attributes
|
M2022-ASLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
M2022-ASLD
Coilcraft Inc
Data Line Filter, 2 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | NICKEL/GOLD OVER MOLY-MANGANESE | |
DC Resistance-Max | 0.85 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 3.81 mm | |
Inductance | 11.5 µH | |
JESD-609 Code | e4 | |
Length | 5.87 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.5 A | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 4.98 mm |
Alternate Parts for M2022-ASLD
This table gives cross-reference parts and alternative options found for M2022-ASLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2022-ASLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2022-AS | Data Line Filter, 2 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-4 | Coilcraft Inc | M2022-ASLD vs M2022-AS |