Part Details for M2022-D-4007-AL by RAF Electronic Hardware
Overview of M2022-D-4007-AL by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2022-D-4007-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M2022-D-4007-AL-ND
|
DigiKey | METRIC ROUND SWAGE STANDOFFPLAIN Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
761-M2022-D-4007-AL
|
Mouser Electronics | Standoffs & Spacers 8mm Rd X 15mm X M4 Thd Metric Round Swage Standoff RoHS: Compliant | 0 |
|
$0.7920 / $1.6800 | Order Now |
Part Details for M2022-D-4007-AL
M2022-D-4007-AL CAD Models
M2022-D-4007-AL Part Data Attributes:
|
M2022-D-4007-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M2022-D-4007-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |