Part Details for M2026SS1G01 by NKK Switches
Overview of M2026SS1G01 by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2026SS1G01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X8015
|
Newark | Bushing Mount Miniature Toggle |Nkk Switches M2026SS1G01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
M2026SS1G01-ND
|
DigiKey | SWITCH TOGGLE SP3T 0.4VA 28V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
11 In Stock |
|
$9.6460 / $10.7100 | Buy Now |
|
Powell Electronics | MINIATURE TOGGLE/MULTI-FUNCTION Min Qty: 1 | 41 |
|
$10.8300 | Buy Now |
Part Details for M2026SS1G01
M2026SS1G01 CAD Models
M2026SS1G01 Part Data Attributes
|
M2026SS1G01
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2026SS1G01
NKK Switches
Bushing Mount Miniature Toggle Switch; Poles: SP3T; Circuits: Mom-On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Standard Round; actuator length: 10.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 6.50mm Dia; bushing thread: 14614; Features: Jumper needed to achieve triple throw; Rating: 0.4
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | TOGGLE SWITCH |