Part Details for M2042LL1A01 by NKK Switches
Overview of M2042LL1A01 by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2042LL1A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X8518
|
Newark | Switch, Toggle, 4Pdt, 6A, 125Vac, Switch Operation:On-On, Contact Configuration:4Pdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:6A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches M2042LL1A01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
360-3000-ND
|
DigiKey | SWITCH TOGGLE 4PDT 6A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
10 In Stock |
|
$16.7640 / $18.7000 | Buy Now |
DISTI #
M2042LL1A01
|
TTI | Toggle Switches ON-NONE-ON 4PDT PC .365 BLK PADLE 6A Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$21.5600 | Buy Now |
|
Powell Electronics | MINIATURE TOGGLE/MULTI-FUNCTION Min Qty: 1 | 8 |
|
$19.7700 | Buy Now |
Part Details for M2042LL1A01
M2042LL1A01 CAD Models
M2042LL1A01 Part Data Attributes
|
M2042LL1A01
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2042LL1A01
NKK Switches
Bushing Mount Miniature Toggle Switch; Poles: 4PDT; Circuits: On-On; Current Rating: 6A (AC), 4A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Locking Lever; actuator length: 16.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 6.50mm Dia; bushing thread: 14614; Features: Epoxy Sealed Terminals; Rating: 6
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | TOGGLE SWITCH |