Part Details for M21-500-430-WT-CL by Brady Worldwide Inc
Overview of M21-500-430-WT-CL by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M21-500-430-WT-CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X7875
|
Newark | Labeling Tape, Poly, 0.5" X 21Ft, White/Clear, Tape Width:12.7Mm, Tape Material:Polyester, For Use With:Brady Bmp21-Plus, Bmp21, Id Pal, Labpal, Bmp21-Lab Printers, Product Range:-, Colour:White On Clear, Label Colour:Clear Rohs Compliant: Yes |Brady M21-500-430-WT-CL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$25.9900 | Buy Now |
DISTI #
2267-M21-500-430-WT-CL-ND
|
DigiKey | LABEL 0.5" W X 21' L CLEAR Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
6 In Stock |
|
$27.2836 / $33.3500 | Buy Now |
DISTI #
71858113
|
RS | Polyester Component Label Cartridge, 1/2", White on Clear | Brady M21-500-430-WT-CL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$25.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.9900 | Buy Now |