Part Details for M2101-2545-S-12 by RAF Electronic Hardware
Overview of M2101-2545-S-12 by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2101-2545-S-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M2101-2545-S-12-ND
|
DigiKey | 4.5MM HEX X 6MM X M2.5 THD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
527 In Stock |
|
$0.3858 / $0.6600 | Buy Now |
DISTI #
761-M2101-2545-S-12
|
Mouser Electronics | Standoffs & Spacers Metric Hex Male-Female Standoffs 4.5mm Hex X 6mm X M2.5 Thd RoHS: Compliant | 0 |
|
$0.5420 / $1.1500 | Order Now |
|
Bisco Industries | 520 |
|
Buy Now | ||
DISTI #
RAFM2101-2545-S-12
|
DB Roberts | 0 |
|
RFQ |