Part Details for M2115-3005-SS-20 by RAF Electronic Hardware
Overview of M2115-3005-SS-20 by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2115-3005-SS-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M2115-3005-SS-20-ND
|
DigiKey | 4.5MM HEX X 20MM X M3 THD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
655 In Stock |
|
$2.1062 / $2.3900 | Buy Now |
DISTI #
761-M2115-3005-SS-20
|
Mouser Electronics | Standoffs & Spacers Metric Hex Male-Female Standoffs 4.5mm Hex X 20mm X M3 Thd RoHS: Compliant | 0 |
|
$2.3300 / $3.2300 | Order Now |
|
Bisco Industries | 489 |
|
Buy Now | ||
DISTI #
RAFM2115-3005-SS-20
|
DB Roberts | 0 |
|
RFQ |
Part Details for M2115-3005-SS-20
M2115-3005-SS-20 CAD Models
M2115-3005-SS-20 Part Data Attributes:
|
M2115-3005-SS-20
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M2115-3005-SS-20
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |