Part Details for M2148-3506-AL by RAF Electronic Hardware
Overview of M2148-3506-AL by RAF Electronic Hardware
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2148-3506-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8119
|
Newark | Spacer/Standoff Hex Aluminium 6Mm X 13Mm, Standoff Material:Aluminum, Thread Size - Metric:M3.5, Thread Size - Imperial:-, Standoff Type:Hex Male-Female, Body Length:13Mm, Overall Length:19.35Mm, External Width:6Mm Rohs Compliant: Yes |Raf Electronic Hardware M2148-3506-AL Min Qty: 455 Package Multiple: 1 Date Code: 0 Container: Bulk | 5820 |
|
$0.6670 / $0.7410 | Buy Now |
DISTI #
1772-M2148-3506-AL-ND
|
DigiKey | METRIC HEX MALE-FEMALE STANDOFFP Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
761-M2148-3506-AL
|
Mouser Electronics | Standoffs & Spacers 6mm Hex X 13mm X M3.5 Thd RoHS: Compliant | 0 |
|
$1.1300 / $2.3600 | Order Now |
|
Onlinecomponents.com | 2320 Factory Stock |
|
$0 | Buy Now | |
DISTI #
RAFM2148-3506-AL
|
DB Roberts | 0 |
|
RFQ |