Part Details for M2148-3506-B-12 by RAF Electronic Hardware
Overview of M2148-3506-B-12 by RAF Electronic Hardware
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2148-3506-B-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X3463
|
Newark | 6Mm Hex X 13Mm L X M3.5 Thd |Raf Electronic Hardware M2148-3506-B-12 Min Qty: 182 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $2.0100 | Buy Now |
DISTI #
1772-4201-ND
|
DigiKey | 6MM HEX X 13MM X M3.5 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1965 In Stock |
|
$1.3115 / $2.9700 | Buy Now |
DISTI #
761-M2148-3506-B-12
|
Mouser Electronics | Standoffs & Spacers Hex M/F Stdoff 6.0mm 13mmXM3.5X0.6 RoHS: Compliant | 0 |
|
$0.7730 / $1.6400 | Order Now |
|
Bisco Industries | 601 |
|
Buy Now | ||
DISTI #
RAFM2148-3506-B-12
|
DB Roberts | 0 |
|
RFQ |