-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X3474
|
Newark | 6Mm Hex X 15Mm L X M3 Thd |Raf Electronic Hardware M2150-3005-N Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 270 |
|
$2.8900 / $4.1200 | Buy Now |
DISTI #
1772-1837-ND
|
DigiKey | HEX STANDOFF M3X0.5 NYLON 15MM Min Qty: 93 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0048 | Buy Now |
DISTI #
761-M2150-3005-N
|
Mouser Electronics | Standoffs & Spacers Hex M/F Stdoff 6.0mm 15mmXM3X0.5 RoHS: Compliant | 164 |
|
$2.0000 / $4.2500 | Buy Now |
DISTI #
71322782
|
RS | 6 mm Hex Male-Female Standoff,6mm Hex X 15mm X M3 Thd | RAF M2150-3005-N RoHS: Not Compliant Min Qty: 87 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0400 / $2.2200 | RFQ |
|
Onlinecomponents.com | 695 Factory Stock |
|
$1.6900 / $2.0500 | Buy Now | |
DISTI #
RAFM2150-3005-N
|
DB Roberts | METRIC HEX MALE-FEMALE STANDOF 6MM HEX X 15MM X M3 THD | 0 |
|
RFQ | |
|
Master Electronics | 695 Factory Stock |
|
$1.6900 / $2.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy