Part Details for M2151-2545-S by RAF Electronic Hardware
Overview of M2151-2545-S by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2151-2545-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M2151-2545-S-ND
|
DigiKey | METRIC HEX MALE-FEMALE STANDOFFP Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
761-M2151-2545-S
|
Mouser Electronics | Standoffs & Spacers 6mm Hex X 16mm X M2.5 Thd RoHS: Compliant | 0 |
|
$1.7500 / $2.4300 | Order Now |
|
Bisco Industries | 258 |
|
Buy Now | ||
DISTI #
RAFM2151-2545-S
|
DB Roberts | METRIC M/F STANDOFFS 6mm Hex X 16mm X M2.5 Thd | 0 |
|
RFQ |