-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 120 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K0871
|
Newark | Conn, Rcpt, 120Pos, 4Row, 2Mm, Th, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:4Rows, No. Of Contacts:120Contacts, Connector Mounting:Through Hole Mount, Product Range:M22 Series, Contact Material:Phosphor Bronzerohs Compliant: Yes |Harwin M22-6003005 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$13.7500 / $22.7500 | Buy Now |
DISTI #
952-2299-ND
|
DigiKey | CONN STKTHRU PC/104+ 120POS PCB Min Qty: 1 Lead time: 9 Weeks Container: Tube |
213 In Stock |
|
$13.5725 / $18.7900 | Buy Now |
DISTI #
855-M22-6003005
|
Mouser Electronics | PC / 104 Connectors 2mm 30P STACKTHRU GOLD RoHS: Compliant | 2085 |
|
$13.8800 / $19.3000 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 120 CONTACT(S), 4 ROW(S), MALE, STRAIGHT, SOLDER TERMINAL | 8 |
|
$19.2150 / $21.6169 | Buy Now |
DISTI #
M22-6003005
|
TTI | PC / 104 Connectors 2mm 30P STACKTHRU GOLD RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 9 Container: Tube |
Americas - 63 In Stock |
|
$13.5700 / $16.7400 | Buy Now |
DISTI #
M22-6003005
|
Avnet Abacus | PC/104 Plus Stackthrough Connector, 2.00mm (0.079) Pitch, gold" (Alt: M22-6003005) RoHS: Compliant Min Qty: 36 Package Multiple: 9 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
360004
|
element14 Asia-Pacific | SOCKET, PC104, THROUGH, 120WAY RoHS: Compliant Min Qty: 1 Container: Each | 16 |
|
$16.2981 / $18.2380 | Buy Now |
DISTI #
360004
|
Farnell | SOCKET, PC104, THROUGH, 120WAY RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 16 |
|
$13.5023 / $18.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M22-6003005
Harwin
Buy Now
Datasheet
|
Compare Parts:
M22-6003005
Harwin
Board Connector, 120 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M22-6003005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M22-6003005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55302/169C303 | Board Connector, 120 Contact(s), 4 Row(s), Male, Crimp Terminal | Amphenol Corporation | M22-6003005 vs M55302/169C303 |
M55302/170C30Z2 | Board Connector, 120 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Corporation | M22-6003005 vs M55302/170C30Z2 |
M55302/169C302 | Board Connector, 120 Contact(s), 4 Row(s), Male, Crimp Terminal | Amphenol Corporation | M22-6003005 vs M55302/169C302 |
MOLC-130-02-S-Q-LC-TR | Board Connector, 120 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | M22-6003005 vs MOLC-130-02-S-Q-LC-TR |
MOLC-130-02-H-Q-LC | Board Connector, 120 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | M22-6003005 vs MOLC-130-02-H-Q-LC |
M55302/169C301 | Board Connector, 120 Contact(s), 4 Row(s), Male, Crimp Terminal | Amphenol Corporation | M22-6003005 vs M55302/169C301 |