-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M1747
|
Newark | Connector, Receptacle, 16 Position, 2Row, 2Mm, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Connector Mounting:Surface Mount, Product Range:M22 Series, Gender:Receptacle Rohs Compliant: Yes |Harwin M22-6360842 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$2.5300 / $4.7600 | Buy Now |
DISTI #
952-1934-ND
|
DigiKey | CONN RCPT 16POS 0.079 GOLD SMD Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
237 In Stock |
|
$2.6917 / $4.6400 | Buy Now |
DISTI #
855-M22-6360842
|
Mouser Electronics | Headers & Wire Housings 8+8 DIL SMT SOCKET LOW PROFILE RoHS: Compliant | 504 |
|
$2.6900 / $4.2500 | Buy Now |
DISTI #
M22-6360842
|
TTI | Headers & Wire Housings 8+8 DIL SMT SOCKET LOW PROFILE RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 9 In Stock |
|
$2.6600 / $4.2100 | Buy Now |
DISTI #
M22-6360842
|
TME | Socket, pin strips, female, 2mm, PIN: 16, SMT, on PCBs, 2A, tinned Min Qty: 1 | 26 |
|
$1.9800 / $3.0200 | Buy Now |
DISTI #
M22-6360842
|
Avnet Abacus | 2.00mm (0.079) Pitch DIL Vertical SMT Socket Assembly, low profile + pegs, selective gold + tin, 8+8 contacts" (Alt: M22-6360842) RoHS: Compliant Min Qty: 210 Package Multiple: 35 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1189102
|
element14 Asia-Pacific | SOCKET, SMT, 2ROW, 8WAY RoHS: Compliant Min Qty: 1 Container: Each | 54 |
|
$2.7679 / $4.6131 | Buy Now |
DISTI #
1189102
|
Farnell | SOCKET, SMT, 2ROW, 8WAY RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 1275 |
|
$2.1255 / $4.1010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M22-6360842
Harwin
Buy Now
Datasheet
|
Compare Parts:
M22-6360842
Harwin
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | PEG | |
Body Breadth | 0.157 inch | |
Body Depth | 0.083 inch | |
Body Length | 0.63 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 300 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.1562 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M22-6360842. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M22-6360842, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M22-6360806 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Socket | Harwin | M22-6360842 vs M22-6360806 |
M22-6360822R | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Harwin | M22-6360842 vs M22-6360822R |
M22-6360806R | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Harwin | M22-6360842 vs M22-6360806R |
M22-6360822 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Socket | Harwin | M22-6360842 vs M22-6360822 |