Part Details for M2249-4007-AL by RAF Electronic Hardware
Overview of M2249-4007-AL by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2249-4007-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-4224-ND
|
DigiKey | 10MM X 52MM X M4 THD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2259 In Stock |
|
$1.5143 / $2.0900 | Buy Now |
DISTI #
761-M2249-4007-AL
|
Mouser Electronics | Standoffs & Spacers Metric Hex Male-Female Standoffs 10mm X 52mm X M4 Thd RoHS: Compliant | 0 |
|
$1.4500 / $1.9800 | Order Now |
DISTI #
71743264
|
RS | Standoff, 10mm X 52mm X M4 Thd | RAF M2249-4007-AL RoHS: Compliant Min Qty: 144 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4800 / $1.5600 | RFQ |
DISTI #
RAFM2249-4007-AL
|
DB Roberts | 10MM X 52MM X M4 THD | 0 |
|
RFQ |
Part Details for M2249-4007-AL
M2249-4007-AL CAD Models
M2249-4007-AL Part Data Attributes
|
M2249-4007-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M2249-4007-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |