Part Details for M22520/2-01 by Harwin
Overview of M22520/2-01 by Harwin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M22520/2-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01E9487
|
Newark | Crimp Tool, Crimp Tool Type:Ratchet, For Use With:Harwin L-Tek, J-Tek & Mix-Tek Contacts, Product Range:2.00Mm (0.079") Datamate S-Tek Series Rohs Compliant: Na |Harwin M22520/2-01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$961.9600 / $995.1300 | Buy Now |
DISTI #
952-1238-ND
|
DigiKey | TOOL HAND CRIMPER SIDE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
8 In Stock |
|
$904.5660 / $971.5700 | Buy Now |
DISTI #
855-M22520/2-01
|
Mouser Electronics | Crimpers / Crimping Tools CRIMP TOOL | 2 |
|
$956.8300 / $971.5700 | Buy Now |
DISTI #
M22520/2-01
|
TTI | Crimpers / Crimping Tools CRIMP TOOL Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$895.5100 / $961.8500 | Buy Now |
DISTI #
M22520/2-01
|
Avnet Abacus | Hand Crimp Tool for Datamate M300 Series Crimp Contacts (Alt: M22520/2-01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days | Abacus - 1 |
|
Buy Now | |
DISTI #
495931
|
element14 Asia-Pacific | CRIMP TOOL RoHS: Not Compliant Min Qty: 1 Container: Each | 23 |
|
$960.0390 / $1,031.1533 | Buy Now |
DISTI #
495931
|
Farnell | CRIMP TOOL RoHS: Not Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 18 |
|
$891.8694 / $957.9380 | Buy Now |
Part Details for M22520/2-01
M22520/2-01 CAD Models
M22520/2-01 Part Data Attributes
|
M22520/2-01
Harwin
Buy Now
Datasheet
|
Compare Parts:
M22520/2-01
Harwin
Tool And Machinery, Crimp Tool
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Harwin | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Tool and Machinery Name | CRIMP TOOL |