Part Details for M2275-6010-SS by RAF Electronic Hardware
Overview of M2275-6010-SS by RAF Electronic Hardware
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2275-6010-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4381
|
Newark | 13Mm Hex X 20Mm X M6 Thd |Raf Electronic Hardware M2275-6010-SS Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 1480 |
|
$13.3700 / $16.0800 | Buy Now |
DISTI #
1772-2267-ND
|
DigiKey | 13MM HEX X 20MM X M6 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
14 In Stock |
|
$11.3225 / $15.5200 | Buy Now |
DISTI #
761-M2275-6010-SS
|
Mouser Electronics | Standoffs & Spacers 13mm Hex X 20mm X M6 Thd Metric Hex Male-Female Standoff RoHS: Compliant | 20 |
|
$11.3200 / $15.5200 | Buy Now |
DISTI #
71741358
|
RS | Metric Hex Male-Female Standoff, 13mm Hex X 20mm X M6 Thd | RAF M2275-6010-SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 7 |
|
$13.8100 / $15.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1949 Factory Stock |
|
$11.2500 / $13.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1949 Factory Stock |
|
$11.2500 / $13.4600 | Buy Now |