Part Details for M22759/16-20-5 by Harbour Industries
Overview of M22759/16-20-5 by Harbour Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M22759/16-20-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T2843
|
Newark | Hook Up Wire, Ptfe, 600V, 150°C, Tpc Conductor |Harbour Industries M22759/16-20-5 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now |
Part Details for M22759/16-20-5
M22759/16-20-5 CAD Models
M22759/16-20-5 Part Data Attributes:
|
M22759/16-20-5
Harbour Industries
Buy Now
|
Compare Parts:
M22759/16-20-5
Harbour Industries
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HARBOUR INDUSTRIES LLC | |
Reach Compliance Code | unknown | |
Approvals | MIL-W-22759 | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.518 mm2 | |
Diameter | 1.52 mm | |
Insulator Material | EXTRUDED ETFE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Rated Voltage | 600 V | |
Resistance | 0.032 Ω | |
Shielding | NO | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for M22759/16-20-5
This table gives cross-reference parts and alternative options found for M22759/16-20-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M22759/16-20-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M22759/16-20-9 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire, | Cable USA Inc | M22759/16-20-5 vs M22759/16-20-9 |
M22759/16-20-5 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire, | Super-Temp Wire & Cable Inc | M22759/16-20-5 vs M22759/16-20-5 |
M22759/16-20-6 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire, | Carlisle Interconnect Technologies | M22759/16-20-5 vs M22759/16-20-6 |
M22759/16-20-5 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire, | Carlisle Interconnect Technologies | M22759/16-20-5 vs M22759/16-20-5 |
M22759/16-20-9 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire, | Helistrand Inc | M22759/16-20-5 vs M22759/16-20-9 |
M22759/16-20-5 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire, | Helistrand Inc | M22759/16-20-5 vs M22759/16-20-5 |
M22759/16-20-6 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire, | Cable USA Inc | M22759/16-20-5 vs M22759/16-20-6 |