Part Details for M22759/16-24-9 by Carlisle Interconnect Technologies
Overview of M22759/16-24-9 by Carlisle Interconnect Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M22759/16-24-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6215
|
Newark | Hook-Up Wire, 24Awg, White, 100M, Jacket Material:Etfe, Jacket Colour:White, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):328Ft, Reel Length (Metric):100M, No. Of Max Strands X Strand Size:19 X 36Awg, Voltage Rohs Compliant: Yes |Carlisleit M22759/16-24-9 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 47 |
|
$48.3900 / $55.5800 | Buy Now |
Part Details for M22759/16-24-9
M22759/16-24-9 CAD Models
M22759/16-24-9 Part Data Attributes:
|
M22759/16-24-9
Carlisle Interconnect Technologies
Buy Now
Datasheet
|
Compare Parts:
M22759/16-24-9
Carlisle Interconnect Technologies
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-W-22759/16, APPLICATION: LIGHT WEIGHT, TIGHT DIAMETER TOLERANCES AND ENHANCED MECHANICAL TOUGHNESS | |
Application | AEROSPACE | |
Approvals | MIL | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 1.19 mm | |
Insulator Material | ETFE | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 600 V | |
Resistance | 0.086 Ω | |
Shielding | NO | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |