Part Details for M22L10-000-202 by Nidec Corporation
Overview of M22L10-000-202 by Nidec Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M22L10-000-202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
229-M22L10-000-202
|
Mouser Electronics | Precision Potentiometers 3600 degree electrical angle, 2 W, 2 kOhm resistance, sensing multiturn wirewound, .2% linearity, 22mm diameter, solder lug terminals RoHS: Compliant | 15 |
|
$26.3100 / $42.2900 | Buy Now |