Part Details for M23053/16-005-0 by TE Connectivity
Overview of M23053/16-005-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Automotive
Price & Stock for M23053/16-005-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-M23053/16-005-0
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 1"" BK PRICE PER FT RoHS: Compliant | 200 |
|
$7.6300 / $8.0000 | Buy Now |
DISTI #
5039244037
|
TTI | Heat Shrink Tubing & Sleeves DR-25-1-0-SP PRICE PER FT RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Spool |
Americas - 7300 In Stock |
|
Buy Now |
Part Details for M23053/16-005-0
M23053/16-005-0 CAD Models
M23053/16-005-0 Part Data Attributes
|
M23053/16-005-0
TE Connectivity
Buy Now
|
Compare Parts:
M23053/16-005-0
TE Connectivity
Taper Sleeve
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | TAPER SLEEVE | |
Connector Support Type | ASSEMBLY ITEMS | |
Construction | SINGLE WALL | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | CROSSLINKED ELASTOMERIC POLYOLEFIN | |
MIL Conformance | NO | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -75 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |