Part Details for M235-0-0-26-0 by Simpson Electric
Overview of M235-0-0-26-0 by Simpson Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M235-0-0-26-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F1583
|
Newark | Current Meter, No. Of Digits/Alpha:3-1/2, Meter Function:Dc Current, Meter Range:0A To 5A, Digit Height:12.7Mm, Panel Cutout Height:22.61Mm, Panel Cutout Width:68.83Mm, Supply Voltage Min:85Vac, Supply Voltage Max:250Vac Rohs Compliant: No |Simpson M235-0-0-26-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$188.8000 | Buy Now |
DISTI #
529-M23500260
|
Mouser Electronics | Digital Panel Meters DCA 5A 3.5" RoHS: Not Compliant | 0 |
|
$159.5300 / $188.8000 | Order Now |
DISTI #
71883366
|
RS | Digital Panel Meters DCA 5A 3.5 | Simpson M235-0-0-26-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$182.5300 / $198.4000 | RFQ |