Part Details for M235-2-0-46-0 by Simpson Electric
Overview of M235-2-0-46-0 by Simpson Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M235-2-0-46-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T4117
|
Newark | Digital Panel Meter, 85Vac To 250Vac, No. Of Digits/Alpha:3-1/2, Meter Function:Ac Current, Meter Range:0A To 5A, Digit Height:14.2Mm, Panel Cutout Height:22.2Mm, Panel Cutout Width:68Mm, Supply Voltage Min:85Vac, Product Range:- |Simpson M235-2-0-46-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$322.5200 | Buy Now |