Part Details for M23KMH744CMB03 by NMB Technologies Corporation
Overview of M23KMH744CMB03 by NMB Technologies Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M23KMH744CMB03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
942-M23KMH744CMB03-ND
|
DigiKey | STEP MOTOR PM GEARED BIPOLAR 24V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
10 In Stock |
|
$252.5000 / $282.8000 | Buy Now |
DISTI #
000000000007214025
|
Sager | Stepper Motors Hybrid Motor+Batteryless Absolute Encoder, 56x56x77mm, 1.8 Degree/Step Min Qty: 1 | 0 |
|
$263.1600 / $327.8700 | Buy Now |