-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
128 Kbit Serial I<sup>2</sup>C Bus EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH9905
|
Newark | Eeprom, 128Kbit, -40 To 85Deg C, Memory Size:128Kbit, Eeprom Memory Configuration:16K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:1Mhz, Memory Case Style:Ufdfpn, No. Of Pins:5Pins, Supply Voltage Min:1.7V, Rohs Compliant: Yes |Stmicroelectronics M24128-BFMH6TG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14888 |
|
$0.3090 / $0.4050 | Buy Now |
DISTI #
497-17565-1-ND
|
DigiKey | IC EEPROM 128KBIT I2C 5UFDFPN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
119402 In Stock |
|
$0.2520 / $0.3800 | Buy Now |
DISTI #
M24128-BFMH6TG
|
Avnet Americas | EEPROM Serial I2C 128Kbit 16K X 8 1.7V to 5.5V 5-Pin UFDFPN T/R - Tape and Reel (Alt: M24128-BFMH6TG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2149 | Buy Now |
DISTI #
511-M24128-BFMH6TG
|
Mouser Electronics | EEPROM 128 Kbit Serial I2C Bus EEPROM RoHS: Compliant | 417 |
|
$0.2440 / $0.3700 | Buy Now |
|
STMicroelectronics | 128 Kbit Serial I2C Bus EEPROM RoHS: Compliant Min Qty: 1 | 417 |
|
$0.2900 / $0.3600 | Buy Now |
|
Future Electronics | 128 Kbit Serial I2C Bus EEPROM 2.5 volt. DFN5 pin package RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 2350Cut Tape/Mini-Reel |
|
$0.4750 / $0.7250 | Buy Now |
|
Future Electronics | 128 Kbit Serial I2C Bus EEPROM 2.5 volt. DFN5 pin package RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2400 | Buy Now |
|
Future Electronics | 128 Kbit Serial I2C Bus EEPROM 2.5 volt. DFN5 pin package RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2450 / $0.2650 | Buy Now |
DISTI #
M24128-BFMH6TG
|
Avnet Americas | EEPROM Serial I2C 128Kbit 16K X 8 1.7V to 5.5V 5-Pin UFDFPN T/R - Tape and Reel (Alt: M24128-BFMH6TG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2149 | Buy Now |
DISTI #
M24128-BFMH6TG
|
Avnet Americas | EEPROM Serial I2C 128Kbit 16K X 8 1.7V to 5.5V 5-Pin UFDFPN T/R - Tape and Reel (Alt: M24128-BFMH6TG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2149 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24128-BFMH6TG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24128-BFMH6TG
STMicroelectronics
128 Kbit Serial I<sup>2</sup>C Bus EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | UDFN-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 4000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-XBCC-B5 | |
Length | 1.7 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | VBCC | |
Package Equivalence Code | SOLCC5,.06,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.0025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.4 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |