-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
128 Kbit Serial I<sup>2</sup>C Bus EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M1751
|
Newark | Eeprom, 128Kbit, -40 To 85Deg C, Memory Configuration:16K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:1Mhz, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Stmicroelectronics M24128-BWMN6P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8263 |
|
$0.2080 | Buy Now |
DISTI #
M24128-BWMN6P
|
Avnet Americas | EEPROM Serial-I2C 128K-bit 16K x 8 3.3V/5V 8-Pin SO N Tray - Rail/Tube (Alt: M24128-BWMN6P) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.1657 / $0.1729 | Buy Now |
DISTI #
26M1751
|
Avnet Americas | EEPROM Serial-I2C 128K-bit 16K x 8 3.3V/5V 8-Pin SO N Tray - Product that comes on tape, but is not reeled (Alt: 26M1751) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 36 Partner Stock |
|
$0.3950 / $0.5680 | Buy Now |
DISTI #
511-M24128-BWMN6P
|
Mouser Electronics | EEPROM 128K (16Kx8) RoHS: Compliant | 8340 |
|
$0.2820 / $0.5800 | Buy Now |
|
Future Electronics | M24128-BW Series 128 Kb (16K x 8) 5.5 V 5 ms Serial I²C bus EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.2800 / $0.3200 | Buy Now |
|
Future Electronics | M24128-BW Series 128 Kb (16K x 8) 5.5 V 5 ms Serial I²C bus EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.2850 / $0.3400 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | 2191 |
|
RFQ | ||
DISTI #
M24128-BWMN6P
|
Avnet Americas | EEPROM Serial-I2C 128K-bit 16K x 8 3.3V/5V 8-Pin SO N Tray - Rail/Tube (Alt: M24128-BWMN6P) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.1657 / $0.1729 | Buy Now |
DISTI #
26M1751
|
Avnet Americas | EEPROM Serial-I2C 128K-bit 16K x 8 3.3V/5V 8-Pin SO N Tray - Product that comes on tape, but is not reeled (Alt: 26M1751) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 36 Partner Stock |
|
$0.3950 / $0.5680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24128-BWMN6P
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24128-BWMN6P
STMicroelectronics
128 Kbit Serial I<sup>2</sup>C Bus EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 4000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.0025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for M24128-BWMN6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24128-BWMN6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24128-BWMN3P | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | STMicroelectronics | M24128-BWMN6P vs M24128-BWMN3P |
M24128-BWMN3/C | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | STMicroelectronics | M24128-BWMN6P vs M24128-BWMN3/C |
M24128-BWMN3P/P | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M24128-BWMN6P vs M24128-BWMN3P/P |
M24128-BWMN6GP | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M24128-BWMN6P vs M24128-BWMN6GP |
M24128-BWMN5G/P | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M24128-BWMN6P vs M24128-BWMN5G/P |
M24128-BWMN3TP/C | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M24128-BWMN6P vs M24128-BWMN3TP/C |
M24128-BWMN6G/C | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M24128-BWMN6P vs M24128-BWMN6G/C |
M24128-BWMN6TP/B | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M24128-BWMN6P vs M24128-BWMN6TP/B |
M24128-BWMN6TG/C | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M24128-BWMN6P vs M24128-BWMN6TG/C |
M24128-BWMN3/P | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | STMicroelectronics | M24128-BWMN6P vs M24128-BWMN3/P |