-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
256 Kbit Serial I<sup>2</sup>C Bus EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9299
|
Newark | Eeprom, 256Kbit, -40 To 85Deg C, Memory Configuration:32K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:1Mhz, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Stmicroelectronics M24256-BRMN6P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 691 |
|
$0.3110 / $0.5240 | Buy Now |
DISTI #
497-8578-5-ND
|
DigiKey | IC EEPROM 256KBIT I2C 1MHZ 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3432 In Stock |
|
$0.3413 / $0.5000 | Buy Now |
DISTI #
51AC9299
|
Avnet Americas | EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SO N - Bulk (Alt: 51AC9299) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 10 Partner Stock |
|
$0.4010 / $0.5240 | Buy Now |
DISTI #
511-M24256-BRMN6P
|
Mouser Electronics | EEPROM 512Kb and 256Kb Ser RoHS: Compliant | 4234 |
|
$0.2990 / $0.4800 | Buy Now |
|
Future Electronics | EEPROM I2CB256K 1.8V TO 5.5V RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Container: Reel | 0Reel |
|
$0.2700 / $0.3200 | Buy Now |
DISTI #
77686824
|
Verical | EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SO N Tube Min Qty: 24 Package Multiple: 1 Date Code: 2307 | Americas - 5040 |
|
$0.2512 / $0.3173 | Buy Now |
DISTI #
51AC9299
|
Avnet Americas | EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SO N - Bulk (Alt: 51AC9299) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 10 Partner Stock |
|
$0.4010 / $0.5240 | Buy Now |
DISTI #
M24256-BRMN6P
|
TME | IC: EEPROM memory, 256kbEEPROM, I2C, 32kx8bit, 1.8÷5.5V, 1MHz, SO8 Min Qty: 1 | 0 |
|
$0.3960 / $0.8030 | RFQ |
DISTI #
M24256-BRMN6P
|
Avnet Silica | EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SO N (Alt: M24256-BRMN6P) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 0 Weeks, 4 Days | Silica - 23700 |
|
Buy Now | |
|
Chip1Cloud | IC EEPROM 256KBIT 1MHZ 8SO | 13300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24256-BRMN6P
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24256-BRMN6P
STMicroelectronics
256 Kbit Serial I<sup>2</sup>C Bus EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 4000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.0025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for M24256-BRMN6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24256-BRMN6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24256-BRMN6G/A | 32KX8 EEPROM 5V, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M24256-BRMN6P vs M24256-BRMN6G/A |
M24256-DRMN6G/A | 32KX8 EEPROM 5V, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M24256-BRMN6P vs M24256-DRMN6G/A |
M24256-BRMN6P/A | 32KX8 EEPROM 5V, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M24256-BRMN6P vs M24256-BRMN6P/A |
M24256-BRMN6G | 32KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M24256-BRMN6P vs M24256-BRMN6G |
M24256-BRMN6TG | 32KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M24256-BRMN6P vs M24256-BRMN6TG |
M24256-BRMN6TP/A | 32KX8 EEPROM 5V, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M24256-BRMN6P vs M24256-BRMN6TP/A |
M24256-DRMN6TP/A | 32KX8 EEPROM 5V, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M24256-BRMN6P vs M24256-DRMN6TP/A |
M24256-DRMN6P/A | 32KX8 EEPROM 5V, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M24256-BRMN6P vs M24256-DRMN6P/A |