-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
256-Kbit serial I<sup>2</sup>C bus EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7396
|
Newark | Eeprom, 256Kbit, I2C, 1Mhz, Wlcsp-8, Memory Configuration:32K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:1Mhz, Ic Case/Package:Wlcsp, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Msl:- Rohs Compliant: Yes |Stmicroelectronics M24256-DFCS6TP/K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 378 |
|
$0.5230 / $0.7610 | Buy Now |
DISTI #
38AH8877
|
Newark | Memory Rohs Compliant: Yes |Stmicroelectronics M24256-DFCS6TP/K Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 15000 |
|
$0.3520 | Buy Now |
DISTI #
497-13611-1-ND
|
DigiKey | IC EEPROM 256KBIT I2C 8WLCSP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7339 In Stock |
|
$0.4354 / $0.6600 | Buy Now |
DISTI #
M24256-DFCS6TP/K
|
Avnet Americas | EEPROM, Serial I2C, 256 Kbit, 32K x 8bit, 1 MHz, 8 Pins, WLCSP - Tape and Reel (Alt: M24256-DFCS6TP/K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 15000 |
|
$0.3370 / $0.3515 | Buy Now |
DISTI #
511-M24256-DFCS6TP/K
|
Mouser Electronics | EEPROM 256Kb serial I2C bus 1 MHz 1.7 to 5.5V RoHS: Compliant | 9401 |
|
$0.4310 / $0.6200 | Buy Now |
DISTI #
V99:2348_18456399
|
Arrow Electronics | EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin WLCSP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2128 | Americas - 1798 |
|
$0.6201 | Buy Now |
DISTI #
V72:2272_06553509
|
Arrow Electronics | EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin WLCSP T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2228 Container: Cut Strips | Americas - 45 |
|
$0.6263 / $0.6373 | Buy Now |
|
STMicroelectronics | 256-Kbit serial I2C bus EEPROM RoHS: Compliant Min Qty: 1 | 9401 |
|
$0.4900 / $0.6100 | Buy Now |
|
Future Electronics | M24256-DF Series 256 Kb (32 K x 8) 5.5 V SMT Serial I²C bus EEPROM - WLCSP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.4050 / $0.4450 | Buy Now |
|
Future Electronics | M24256-DF Series 256 Kb (32 K x 8) 5.5 V SMT Serial I²C bus EEPROM - WLCSP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24256-DFCS6TP/K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24256-DFCS6TP/K
STMicroelectronics
256-Kbit serial I<sup>2</sup>C bus EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 4000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-XBGA-B8 | |
JESD-609 Code | e1 | |
Length | 1.379 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.58 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.0025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.289 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for M24256-DFCS6TP/K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24256-DFCS6TP/K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24256-DFCS6G/K | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | M24256-DFCS6TP/K vs M24256-DFCS6G/K |
M24256-DFCS6P/K | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | M24256-DFCS6TP/K vs M24256-DFCS6P/K |