-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 256 Kbit serial I<sup>2</sup>C bus EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH9909
|
Newark | Eeprom, 256Kbit, I2C, Mlp-8, Memory Configuration:32K X 8Bit, Interfaces:I2C, Clock Frequency Max:1Mhz, Ic Case/Package:Mlp, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Stmicroelectronics M24256-DRMF3TG/K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6195 |
|
$1.0300 / $1.1100 | Buy Now |
DISTI #
56Y0752
|
Newark | Eeprom S. I2C |Stmicroelectronics M24256-DRMF3TG/K Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-15355-1-ND
|
DigiKey | IC EEPROM 256KBIT I2C 1MHZ 8MLP Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7701 In Stock |
|
$0.9112 / $1.3200 | Buy Now |
DISTI #
M24256-DRMF3TG/K
|
Avnet Americas | EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin WFDFPN T/R - Tape and Reel (Alt: M24256-DRMF3TG/K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.8355 / $0.8714 | Buy Now |
DISTI #
25AH9909
|
Avnet Americas | EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin WFDFPN T/R - Product that comes on tape, but is not reeled (Alt: 25AH9909) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1412 Partner Stock |
|
$1.0800 / $1.3900 | Buy Now |
DISTI #
511-M24256-DRMF3TG/K
|
Mouser Electronics | EEPROM Automotive 256 Kbit serial I2C bus EEPROM RoHS: Compliant | 1882 |
|
$0.8530 / $1.2800 | Buy Now |
|
STMicroelectronics | Automotive 256 Kbit serial I2C bus EEPROM RoHS: Compliant Min Qty: 1 | 1882 |
|
$0.9900 / $1.2500 | Buy Now |
|
Future Electronics | M24256-A125 Series 256 Kb (32 K x 8) 5.5 V Serial I²C bus EEPROM - WFDFN-8EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.8200 | Buy Now |
|
Future Electronics | M24256-A125 Series 256 Kb (32 K x 8) 5.5 V Serial I²C bus EEPROM - WFDFN-8EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.8350 / $0.8950 | Buy Now |
DISTI #
73506506
|
Verical | EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin WFDFPN T/R RoHS: Compliant Min Qty: 32 Package Multiple: 1 | Americas - 2495 |
|
$0.7213 / $0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24256-DRMF3TG/K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24256-DRMF3TG/K
STMicroelectronics
Automotive 256 Kbit serial I<sup>2</sup>C bus EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | WFDFP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 4 ms |