Part Details for M24308/2-289F by Amphenol PCD
Overview of M24308/2-289F by Amphenol PCD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/2-289F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W1123
|
Newark | D Sub Housing Connector, Rcpt, Dc, 62Pos, No. Of Positions:62Positions, Connector Type:High Density D Sub, Connector Shell Size:Dc, Product Range:Mil-Dtl-24308 Series, Gender:Receptacle, Connector Body Material:Steel Body Rohs Compliant: No |Amphenol Pcd M24308/2-289F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$15.1100 / $16.3700 | Buy Now |
DISTI #
PCMM24308/2-289F
|
Heilind Electronics | M243082289F | Americas - 32 in Stock |
|
$20.4232 / $26.3146 | Buy Now |
DISTI #
PCMM24308/2-289F
|
Interstate Connecting Components | M243082289F | 97 |
|
$20.4232 / $26.3146 | Buy Now |