-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M24308/2-3Z
|
Avnet Americas | Conn D-Subminiature RCP 25 POS Crimp ST Cable Mount 25 Terminal 1 Port - Bulk (Alt: M24308/2-3Z) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 41 |
|
$12.4253 / $13.5125 | Buy Now |
DISTI #
56W1128
|
Avnet Americas | Conn D-Subminiature RCP 25 POS Crimp ST Cable Mount 25 Terminal 1 Port - Bulk (Alt: 56W1128) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$31.1500 / $39.7400 | Buy Now |
DISTI #
M24308/2-3Z
|
TTI | D-Sub Standard Connectors Mil-Spec D-Sub Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 497 In Stock |
|
$10.1700 / $11.1200 | Buy Now |
DISTI #
M24308/2-3Z
|
Avnet Americas | Conn D-Subminiature RCP 25 POS Crimp ST Cable Mount 25 Terminal 1 Port - Bulk (Alt: M24308/2-3Z) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 41 |
|
$12.4253 / $13.5125 | Buy Now |
DISTI #
56W1128
|
Avnet Americas | Conn D-Subminiature RCP 25 POS Crimp ST Cable Mount 25 Terminal 1 Port - Bulk (Alt: 56W1128) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$31.1500 / $39.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24308/2-3Z
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M24308/2-3Z
Amphenol Corporation
D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 |
This table gives cross-reference parts and alternative options found for M24308/2-3Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/2-3Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/2-3Z | D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle | ADI Electronics Inc | M24308/2-3Z vs M24308/2-3Z |