-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1122-1270-ND
|
DigiKey | CONN D-SUB PLUG 15POS VERT SLDR Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
75 In Stock |
|
$20.2980 / $25.9000 | Buy Now |
DISTI #
1218124-2
|
Avnet Americas | Conn D-Subminiature PL 15 POS Solder ST Thru-Hole 15 Terminal 1 Port - Bulk (Alt: 1218124-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 2 Days Container: Bulk | 73 Factory Stock |
|
$16.4241 | Buy Now |
DISTI #
571-M24308/24-2F
|
Mouser Electronics | D-Sub MIL Spec Connectors D-SUB 15P PCB MNT RoHS: Not Compliant | 0 |
|
$19.1700 / $25.8800 | Order Now |
DISTI #
TMZM24308/24-2F
|
Heilind Electronics | Americas - 172 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Conn D-Subminiature PIN 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port | 0 |
|
$0 | Buy Now |
|
Quest Components | Connector, D-Shell Type, PCB Mount, Receptacle, 15 Contacts, Pin, 0.109 Pitch, PC Tail Terminal | 23 |
|
$17.8016 / $21.6506 | Buy Now |
DISTI #
M24308/24-2F
|
TTI | D-Sub MIL Spec Connectors D-SUB 15P PCB MNT Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$14.6300 / $17.0700 | Buy Now |
DISTI #
1218124-2
|
Avnet Americas | Conn D-Subminiature PL 15 POS Solder ST Thru-Hole 15 Terminal 1 Port - Bulk (Alt: 1218124-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 2 Days Container: Bulk | 73 Factory Stock |
|
$16.4241 | Buy Now |
DISTI #
1218124-2
|
Avnet Americas | Conn D-Subminiature PL 15 POS Solder ST Thru-Hole 15 Terminal 1 Port - Bulk (Alt: 1218124-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 2 Days Container: Bulk | 73 Factory Stock |
|
$16.4241 | Buy Now |
DISTI #
TMZM24308/24-2F
|
Interstate Connecting Components | 516 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24308/24-2F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M24308/24-2F
TE Connectivity
15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 23 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-24308, LOW PROFILE | |
Board Mounting Option | HOLE .118-.137 | |
Body Breadth | 0.509 inch | |
Body Depth | 0.273 inch | |
Body Length | 1.556 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.156 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
This table gives cross-reference parts and alternative options found for M24308/24-2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/24-2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/24-2Z | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | M24308/24-2F vs M24308/24-2Z |
M24308/24-2P | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-2F vs M24308/24-2P |
M24308/24-2A | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-2F vs M24308/24-2A |
M24308/24-2Z | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | ADI Electronics Inc | M24308/24-2F vs M24308/24-2Z |