Part Details for M24308/24-350 by Amphenol Positronic
Overview of M24308/24-350 by Amphenol Positronic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/24-350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4306-M24308/24-350-ND
|
DigiKey | D-SUB PLUG STRAIGHT/RIGHT ANGLE Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$120.1244 | Buy Now |
DISTI #
276-M24308/24-350
|
Mouser Electronics | D-Sub Standard Connectors | 0 |
|
$116.1000 / $120.1100 | Order Now |
DISTI #
POSM24308/24-350
|
Heilind Electronics | D-SUB Plug 15 #20 PIN PCB Right Angle | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
POSM24308/24-350
|
Interstate Connecting Components | D-SUB Plug 15 #20 PIN PCB Right Angle | 0 |
|
Buy Now |
Part Details for M24308/24-350
M24308/24-350 CAD Models
M24308/24-350 Part Data Attributes
|
M24308/24-350
Amphenol Positronic
Buy Now
|
Compare Parts:
M24308/24-350
Amphenol Positronic
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |