Part Details for M24308/24-51Z by ITT Interconnect Solutions
Overview of M24308/24-51Z by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/24-51Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P6822
|
Newark | D Sub |Itt Cannon M24308/24-51Z Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.6300 / $42.3400 | Buy Now |
DISTI #
1003-M24308/24-51Z-ND
|
DigiKey | CONN D-SUB PLUG 25POS R/A SOLDER Min Qty: 100 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.6354 | Buy Now |
DISTI #
M24308/24-51Z
|
Avnet Americas | DSUB,25,PLG,PCB,CHROMATE/CAD,RIGHT ANGLE W/BRKT .183" - Bulk (Alt: M24308/24-51Z) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$22.1750 / $43.7525 | Buy Now |
DISTI #
965-M243082451Z
|
Mouser Electronics | D-Sub MIL Spec Connectors Pin, Std Density Zinc,3 ,25 | 0 |
|
$34.6300 | Order Now |
DISTI #
ITTM24308/24-51Z
|
Heilind Electronics | D-SUB CONNECTOR PCB | Americas - 0 in Stock |
|
$25.7037 / $30.8334 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE,PLUG ASY,R/A,109,ZN,3 RoHS: Compliant | 0 |
|
$29.3600 / $61.4900 | Buy Now |
DISTI #
M24308/24-51Z
|
TTI | D-Sub MIL Spec Connectors Pin, Std Density Zinc,3 ,25 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1226 In Stock |
|
$21.4900 / $34.6800 | Buy Now |
DISTI #
M24308/24-51Z
|
Avnet Americas | DSUB,25,PLG,PCB,CHROMATE/CAD,RIGHT ANGLE W/BRKT .183" - Bulk (Alt: M24308/24-51Z) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$22.1750 / $43.7525 | Buy Now |
DISTI #
M24308/24-51Z
|
Avnet Americas | DSUB,25,PLG,PCB,CHROMATE/CAD,RIGHT ANGLE W/BRKT .183" - Bulk (Alt: M24308/24-51Z) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$22.1750 / $43.7525 | Buy Now |
DISTI #
ITTM24308/24-51Z
|
Interstate Connecting Components | D-SUB CONNECTOR PCB | 0 |
|
$25.7037 / $30.8334 | Buy Now |
Part Details for M24308/24-51Z
M24308/24-51Z CAD Models
M24308/24-51Z Part Data Attributes
|
M24308/24-51Z
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
M24308/24-51Z
ITT Interconnect Solutions
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Board Mounting Option | HOLE .12 | |
Body Breadth | 0.509 inch | |
Body Depth | 0.242 inch | |
Body Length | 2.103 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Shell Size | 3/B | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for M24308/24-51Z
This table gives cross-reference parts and alternative options found for M24308/24-51Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/24-51Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/24-51F | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Amphenol Positronic | M24308/24-51Z vs M24308/24-51F |
M24308/24-51F | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | ADI Electronics Inc | M24308/24-51Z vs M24308/24-51F |
M24308/24-51P | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Amphenol Positronic | M24308/24-51Z vs M24308/24-51P |
M24308/24-51A | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-51Z vs M24308/24-51A |
M24308/24-51P | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-51Z vs M24308/24-51P |
M24308/24-51K | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-51Z vs M24308/24-51K |
M24308/24-51Z | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | ADI Electronics Inc | M24308/24-51Z vs M24308/24-51Z |
M24308/24-51T | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-51Z vs M24308/24-51T |