Part Details for M24308/26-1Z by Amphenol Positronic
Overview of M24308/26-1Z by Amphenol Positronic
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for M24308/26-1Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7503
|
Newark | D Sub Jack Screw, 7.92Mm, #4-40, Product Range:-, Screw Length:7.92Mm, Thread Size - Metric:-, Thread Size - Imperial:#4-40 Rohs Compliant: Yes |Positronic M24308/26-1Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 212 |
|
$2.8000 / $3.0400 | Buy Now |
DISTI #
4306-M24308/26-1Z-ND
|
DigiKey | D-SUB Min Qty: 1 Lead time: 14 Weeks Container: Bag |
193 In Stock |
|
$2.0452 / $3.7900 | Buy Now |
DISTI #
276-M24308/26-1Z
|
Mouser Electronics | D-Sub Tools & Hardware Female Screwlock, 0.312" shaft, Carbon Steel, Zinc finish (HARDWARE) RoHS: Not Compliant | 1225 |
|
$2.4000 / $3.1600 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
POSM24308/26-1Z
|
Heilind Electronics | D-SUB SCREW-LOCK, ZINC, FEMALE | Americas - 0 in Stock |
|
$3.5345 / $4.0621 | Buy Now |
DISTI #
M24308/26-1Z
|
TTI | D-Sub Tools & Hardware Female Screwlock, 0.312" shaft, Carbon Steel, Zinc finish (HARDWARE) Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 1180 In Stock |
|
$2.2700 | Buy Now |
DISTI #
POSM24308/26-1Z
|
Interstate Connecting Components | D-SUB SCREW-LOCK, ZINC, FEMALE | 0 |
|
$3.5345 / $4.0621 | Buy Now |
Part Details for M24308/26-1Z
M24308/26-1Z CAD Models
M24308/26-1Z Part Data Attributes:
|
M24308/26-1Z
Amphenol Positronic
Buy Now
|
Compare Parts:
M24308/26-1Z
Amphenol Positronic
General Conn Accessory, Screw Item, Steel
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Amphenol | |
Associated Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STEEL | |
Military Connector Accessory Name | SCREW ITEM |