Part Details for M24308/4-1Z by Amphenol PCD
Overview of M24308/4-1Z by Amphenol PCD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/4-1Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W1173
|
Newark | D-Sub Conn, Plug, 9Pos, Crimp, No. Of Contacts:9Contacts, Gender:Plug, Contact Termination Type:Crimp, D Sub Shell Size:De, Product Range:D*ma Series, Connector Body Material:Steel Body, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Pcd M24308/4-1Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$9.6600 / $11.2900 | Buy Now |
DISTI #
PCMM24308/4-1Z
|
Heilind Electronics | M2430841Z | Americas - 0 in Stock |
|
$5.3079 / $6.3287 | Buy Now |
DISTI #
PCMM24308/4-1Z
|
Interstate Connecting Components | M2430841Z | 0 |
|
$5.3079 / $6.3287 | Buy Now |
|
Powell Electronics | M24308 rectangular connector Min Qty: 25 | 25 |
|
$326.2500 / $6,470.0000 | Buy Now |