Part Details for M24308/8-2P by ITT Interconnect Solutions
Overview of M24308/8-2P by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/8-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X7177
|
Newark | D Sub Connector, Plug, 15 Position, No. Of Contacts:15Contacts, Gender:Plug, Contact Termination Type:Crimp, D Sub Shell Size:De, Product Range:Mil-Dtl-24308 Series, Connector Body Material:Steel Body, Contact Material:Copper Alloy Rohs Compliant: Yes |Itt Cannon M24308/8-2P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |