Part Details for M24308/26-1F by Amphenol Positronic
Overview of M24308/26-1F by Amphenol Positronic
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for M24308/26-1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7501
|
Newark | D Sub Jack Screw, 4-40 Unc-2A, Product Range:-, Screw Length:-, Thread Size - Metric:-, Thread Size - Imperial:4-40 Unc-2A Rohs Compliant: No |Positronic M24308/26-1F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 216 |
|
$4.3800 / $5.7500 | Buy Now |
DISTI #
4306-M24308/26-1F-ND
|
DigiKey | FEMALE SCREW LOCK ASSEMBLY Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8466 | Buy Now |
DISTI #
276-M24308/26-1F
|
Mouser Electronics | D-Sub Tools & Hardware Female Screwlock, 0.312" shaft, Carbon Steel, Cadmium finish RoHS: Not Compliant | 76 |
|
$9.2700 / $10.7000 | Buy Now |
DISTI #
POSM24308/26-1F
|
Heilind Electronics | D-SUB SCREW-LOCK, CAD, FEMALE | Americas - 0 in Stock |
|
$6.4660 / $8.2210 | Buy Now |
DISTI #
M24308/26-1F
|
TTI | D-Sub Tools & Hardware Female Screwlock, 0.312" shaft, Carbon Steel, Cadmium finish RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
$9.2700 | Buy Now |
DISTI #
POSM24308/26-1F
|
Interstate Connecting Components | D-SUB SCREW-LOCK, CAD, FEMALE | 0 |
|
$6.4660 / $8.2210 | Buy Now |
|
Powell Electronics | D00000T20-MIL-462.33 Min Qty: 1 | 1740 |
|
$3.8800 / $7.8500 | Buy Now |
Part Details for M24308/26-1F
M24308/26-1F CAD Models
M24308/26-1F Part Data Attributes:
|
M24308/26-1F
Amphenol Positronic
Buy Now
|
Compare Parts:
M24308/26-1F
Amphenol Positronic
Connector Accessory, Hardware-female Screwlock, Steel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STEEL | |
Military Connector Accessory Name | HARDWARE-FEMALE SCREWLOCK |
Alternate Parts for M24308/26-1F
This table gives cross-reference parts and alternative options found for M24308/26-1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/26-1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/26-1F | Connector Accessory, Hardware-female Screwlock, Steel, | Defense Logistics Agency | M24308/26-1F vs M24308/26-1F |