Part Details for M24308/3-4Z by ITT Interconnect Solutions
Overview of M24308/3-4Z by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for M24308/3-4Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ5790
|
Newark | Connector Dsub Cable Plug 37Ct Pin |Itt Cannon M24308/3-4Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$29.5800 / $37.7400 | Buy Now |
DISTI #
IM24308/3-4Z-ND
|
DigiKey | CONN D-SUB PLUG 37POS PNL MNT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
96 In Stock |
|
$27.9507 / $37.7400 | Buy Now |
DISTI #
243 M24308/3-4Z
|
Avnet Americas | Connector D-Subminiature Pin 37 Position Solder Cup Straight Cable Mount - Bulk (Alt: 243 M24308/3-4Z) Min Qty: 2 Package Multiple: 1 Container: Bulk | 15 Factory Stock |
|
RFQ | |
DISTI #
965-M2430834Z
|
Mouser Electronics | D-Sub MIL Spec Connectors Pin Cont,Gen.,Solder Zinc,4 ,37 | 0 |
|
$23.1100 / $30.7000 | Order Now |
DISTI #
71804654
|
RS | Connector, D-Sub, High Reliable,37 contacts size 20Solder Pot | ITT Cannon M24308/3-4Z RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$51.0200 | RFQ |
DISTI #
ITTM24308/3-4Z
|
Heilind Electronics | D-SUB CONNECTOR SOLDER | Americas - 0 in Stock |
|
$27.9692 / $35.1872 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature PIN 37 POS Solder Cup ST Panel Mount 37 Terminal 1 Port | 0 |
|
$24.1000 / $51.2200 | Buy Now |
DISTI #
M24308/3-4Z
|
TTI | D-Sub MIL Spec Connectors Pin Cont,Gen.,Solder Zinc,4 ,37 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1683 In Stock |
|
$22.4100 / $35.6800 | Buy Now |
DISTI #
243 M24308/3-4Z
|
Avnet Americas | Connector D-Subminiature Pin 37 Position Solder Cup Straight Cable Mount - Bulk (Alt: 243 M24308/3-4Z) Min Qty: 2 Package Multiple: 1 Container: Bulk | 15 Factory Stock |
|
RFQ | |
DISTI #
ITTM24308/3-4Z
|
Interstate Connecting Components | D-SUB CONNECTOR SOLDER | 1 |
|
$27.9692 / $35.1872 | Buy Now |
Part Details for M24308/3-4Z
M24308/3-4Z CAD Models
M24308/3-4Z Part Data Attributes:
|
M24308/3-4Z
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/3-4Z
ITT Interconnect Solutions
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for M24308/3-4Z
This table gives cross-reference parts and alternative options found for M24308/3-4Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/3-4Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/3-4Z | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug | ADI Electronics Inc | M24308/3-4Z vs M24308/3-4Z |
M24308/3-4F | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug | ADI Electronics Inc | M24308/3-4Z vs M24308/3-4F |