Part Details for M24308/8-2P by Amphenol Positronic
Overview of M24308/8-2P by Amphenol Positronic
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/8-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM4912
|
Newark | D Sub Conn, Plug, 15Pos, Crimp Rohs Compliant: No |Positronic M24308/8-2P Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$192.2000 | Buy Now |
DISTI #
48AJ1140
|
Newark | M24308/8-2P |Positronic M24308/8-2P Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.4200 / $172.1400 | Buy Now |
DISTI #
4306-M24308/8-2P-ND
|
DigiKey | D-SUB Min Qty: 1 Lead time: 14 Weeks Container: Bag |
39 In Stock |
|
$118.6098 / $139.0600 | Buy Now |
DISTI #
276-M24308/8-2P
|
Mouser Electronics | D-Sub Standard Connectors D-SUB RoHS: Not Compliant | 30 |
|
$118.6000 / $127.6100 | Buy Now |
DISTI #
POSM24308/8-2P
|
Heilind Electronics | D-SUB PLUG 15 #20 PIN CRIMP | Americas - 23 in Stock |
|
$113.5963 / $144.3010 | Buy Now |
|
Onlinecomponents.com |
72 Partner Stock |
|
$36.5100 / $39.6300 | Buy Now | |
|
Quest Components | 5 |
|
$279.7595 / $287.9877 | Buy Now | |
DISTI #
M24308/8-2P
|
TTI | D-Sub Standard Connectors D-SUB Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$109.8000 | Buy Now |
DISTI #
POSM24308/8-2P
|
Interstate Connecting Components | D-SUB PLUG 15 #20 PIN CRIMP | 70 |
|
$113.5963 / $144.3010 | Buy Now |
DISTI #
M24308/8-2P
|
FDH Electronics | Connector Min Qty: 1 | 61 |
|
$66.2470 / $87.9270 | Buy Now RFQ |