-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Kbit serial I<sup>2</sup>C bus EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9053
|
Newark | Serial Eeprom, 16Kbit, 400Khz, Wlcsp-4, Memory Size:16Kbit, Eeprom Memory Configuration:2K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:1Mhz, Memory Case Style:Wlcsp, No. Of Pins:4Pins, Supply Voltage Min:1.6V, Rohs Compliant: Yes |Stmicroelectronics M24C16-DFCU6TP/K Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2500 / $0.3280 | Buy Now |
DISTI #
497-15360-1-ND
|
DigiKey | IC EEPROM 16KBIT I2C 1MHZ 4WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7318 In Stock |
|
$0.2027 / $0.3100 | Buy Now |
DISTI #
M24C16-DFCU6TP/K
|
Avnet Americas | EEPROM Serial 16K-bit 2Kx8 1.8V/2.5V 4-Pin WLCSP T/R - Tape and Reel (Alt: M24C16-DFCU6TP/K) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2298 | Buy Now |
DISTI #
511-M24C16-DFCU6TP/K
|
Mouser Electronics | EEPROM 16-Kbit serial I2C bus EEPROM RoHS: Compliant | 5691 |
|
$0.2020 / $0.2800 | Buy Now |
DISTI #
V79:2366_26448442
|
Arrow Electronics | EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 4-Pin WLCSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2033 | Americas - 16 |
|
$0.1424 | Buy Now |
|
STMicroelectronics | 16-Kbit serial I2C bus EEPROM RoHS: Compliant Min Qty: 1 | 5691 |
|
$0.2300 / $0.2700 | Buy Now |
|
Future Electronics | M24C16-DFCU Series 16 Kb (2K x 8) 5.5 V Serial I²C bus EEPROM - WLCSP-4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Cut Tape/Mini-Reel | 2200Cut Tape/Mini-Reel |
|
$0.1980 / $0.2700 | Buy Now |
|
Future Electronics | M24C16-DFCU Series 16 Kb (2K x 8) 5.5 V Serial I²C bus EEPROM - WLCSP-4 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1980 | Buy Now |
|
Future Electronics | M24C16-DFCU Series 16 Kb (2K x 8) 5.5 V Serial I²C bus EEPROM - WLCSP-4 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2000 / $0.2200 | Buy Now |
DISTI #
M24C16-DFCU6TP/K
|
Avnet Silica | EEPROM Serial 16K-bit 2Kx8 1.8V/2.5V 4-Pin WLCSP T/R (Alt: M24C16-DFCU6TP/K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24C16-DFCU6TP/K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C16-DFCU6TP/K
STMicroelectronics
16-Kbit serial I<sup>2</sup>C bus EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | WLCSP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PBGA-B4 | |
JESD-609 Code | e1 | |
Length | 0.819 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.3 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.725 mm |