Part Details for M24C16-DRMF3TG/K by STMicroelectronics
Overview of M24C16-DRMF3TG/K by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for M24C16-DRMF3TG/K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6799
|
Newark | Eeprom, Aec-Q100, 16Kbit, -40To125Deg C, Memory Size:16Kbit, Eeprom Memory Configuration:2K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:1Mhz, Memory Case Style:Mlp, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Rohs Compliant: Yes |Stmicroelectronics M24C16-DRMF3TG/K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1717 |
|
$0.4710 / $0.6230 | Buy Now |
DISTI #
56Y0739
|
Newark | Eeprom S. I2C |Stmicroelectronics M24C16-DRMF3TG/K Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-15361-1-ND
|
DigiKey | IC EEPROM 16KBIT I2C 1MHZ 8MLP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11691 In Stock |
|
$0.3671 / $0.5900 | Buy Now |
DISTI #
M24C16-DRMF3TG/K
|
Avnet Americas | EEPROM Serial-I2C 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin WFDFPN T/R - Tape and Reel (Alt: M24C16-DRMF3TG/K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3557 / $0.3710 | Buy Now |
DISTI #
511-M24C16-DRMF3TG/K
|
Mouser Electronics | EEPROM Automotive 16-Kbit serial I2C bus EEPROM RoHS: Compliant | 5182 |
|
$0.3900 / $0.5800 | Buy Now |
|
STMicroelectronics | Automotive 16-Kbit serial I2C bus EEPROM RoHS: Compliant Min Qty: 1 | 5309 |
|
$0.4400 / $0.5700 | Buy Now |
|
Future Electronics | M24C16-A125 Series 16 Kb (2K x 8) 5.5 V Serial I²C bus EEPROM - WFDFPN-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.3550 / $0.3850 | Buy Now |
DISTI #
77688730
|
Verical | EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin WFDFPN T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$0.3297 / $0.3398 | Buy Now |
DISTI #
M24C16-DRMF3TG/K
|
Avnet Silica | EEPROM Serial-I2C 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin WFDFPN T/R (Alt: M24C16-DRMF3TG/K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
M24C16-DRMF3TG/K
|
EBV Elektronik | EEPROM Serial-I2C 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin WFDFPN T/R (Alt: M24C16-DRMF3TG/K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for M24C16-DRMF3TG/K
M24C16-DRMF3TG/K CAD Models
M24C16-DRMF3TG/K Part Data Attributes
|
M24C16-DRMF3TG/K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C16-DRMF3TG/K
STMicroelectronics
Automotive 16-Kbit serial I<sup>2</sup>C bus EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 2 X 3 MM, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, WDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 4 ms |