-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Kbit serial I<sup>2</sup>C bus EEPROM 105°C operation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH9894
|
Newark | Eeprom, Aec-Q100, 16Kbit, -40To105Deg C, Memory Size:16Kbit, Eeprom Memory Configuration:2K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:1Mhz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Rohs Compliant: Yes |Stmicroelectronics M24C16-DRMN8TP/K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2251 |
|
$0.3840 / $0.4880 | Buy Now |
DISTI #
497-15349-1-ND
|
DigiKey | IC EEPROM 16KBIT I2C 1MHZ 8SOIC Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19531 In Stock |
|
$0.2667 / $0.4100 | Buy Now |
DISTI #
M24C16-DRMN8TP/K
|
Avnet Americas | EEPROM Serial-I2C 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin SOIC T/R - Tape and Reel (Alt: M24C16-DRMN8TP/K) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1453 | Buy Now |
DISTI #
511-M24C16-DRMN8TP/K
|
Mouser Electronics | EEPROM 16-Kbit serial I2C bus EEPROM 105C operation RoHS: Compliant | 21489 |
|
$0.2660 / $0.3900 | Buy Now |
|
STMicroelectronics | 16-Kbit serial I2C bus EEPROM 105°, C operation RoHS: Compliant Min Qty: 1 | 21489 |
|
$0.3000 / $0.3800 | Buy Now |
|
Future Electronics | EEPROM Memory IC 16Kb (2K x 8) I²C 1MHz 450ns 8-SO RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2650 / $0.2850 | Buy Now |
DISTI #
M24C16-DRMN8TP/K
|
Avnet Silica | EEPROM Serial-I2C 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin SOIC T/R (Alt: M24C16-DRMN8TP/K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
M24C16-DRMN8TP/K
|
EBV Elektronik | EEPROM Serial-I2C 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin SOIC T/R (Alt: M24C16-DRMN8TP/K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 5600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24C16-DRMN8TP/K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C16-DRMN8TP/K
STMicroelectronics
16-Kbit serial I<sup>2</sup>C bus EEPROM 105°C operation
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 50 | |
Endurance | 900000 Write/Erase Cycles | |
I2C Control Byte | 1010MMMR | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 4 ms | |
Write Protection | HARDWARE |